Easter opening times here
Texas Instruments CD4511BE BCD to 7-Segment Latch Decoder Drivers DIP16

Texas Instruments CD4511BE BCD to 7-Segment Latch Decoder Drivers DIP16

Texas Instruments
Standard range
Order Code:

83-0436

Brand: Texas Instruments MPN: CD4511BE
Qty Unit Price (Ex VAT)
5+ £0.623
25+ £0.347
100+ £0.345
Price per unit Ex VAT
Order in multiples of 5
611 in stock, despatched same dayAdditional quantity lead time 14 days

This Texas Instruments CD4511B BCD to 7-segment decoder driver IC is available in a DIL-16 package. A part of the CMOS 4000 range.


  • BCD to 7-segment decoder driver
  • 3 to 20VDC supply voltage
  • 180ns propagation delay
  • 0.2W power
  • DIL-16
  • -55°C to +125°C operating temperature
Logic IC Base Number 4511
Logic IC Function BCD to 7-Segment Decoder Driver
Operating Temperature Range -55 to +125°C
Package/Case DIL-16

Order Code: 22-0109

MPN: 22-0109

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
1+ 10+ 25+ 100+
£3.23 £1.91 £1.63 £1.39
1,502 in stock, despatched same dayAdditional quantity lead time 5 months

Order Code: 22-1722

MPN: 22-1722

TruConnect PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
5+ 50+ 250+
£0.970 £0.673 £0.560
5,797 in stock, despatched same dayAdditional quantity lead time 5 months

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Friday, July 17, 2015 | Question by: Rapid Customer | Product code: 83-0436
Q. In the datasheet for this product it states that it can directly drive an LED display, does this mean the display does not need protecting with resistors?
A. Hi J Chandler, thank you for your question. This means that the IC will supply sufficient current for driving LED displays. Resistors are still needed to limit this current for a specific displays requirements.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C