Site: Industry
Currency: GBP    
Texas Instruments LM675T/NOPB High Performance Power OP Amp 3A TO220

Texas Instruments LM675T/NOPB High Performance Power OP Amp 3A TO220

Texas Instruments
Order Code:

82-0090

Brand: Texas Instruments MPN: LM675T/NOPB

Discontinued


A monolithic power operational amplifier that features wide bandwidth and low input offset voltage. The op amp is capable of delivering output currents in excess of 3A, operating at supply voltages of up to 60V. Suitable for AC and DC applications in bridge amplifiers, motor speed controls, servo amplifiers and instrument systems.


  • TO-220 Package
  • Open loop gain typically 90dB
  • Wide power bandwidth
  • Short circuit protection
  • Thermal protection with Parole Circuit
  • 16 to 60V Supply range
  • Wide common mode range
  • Internal output protection diodes
Bandwidth 5.5MHz
Gain 70dB
Number of Amplifiers 1
Op Amp Type LM675T
Operating Temperature Range 0 to +70°C
Package/Case TO-220
Supply Voltage 16 to 60V

Reviews

Great general purpose power op-amp

Reviewed by: Mr Chris Dancer - Tuesday, July 5, 2016
I use the LM675 a lot for amplifiers and power rail splitters. It's a great little workhorse chip. Take care with board layout, ensure gain is >=10 and use lots of power supply decoupling to ensure stability.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C