Site: Industry
Currency: GBP    
Texas Instruments SN74HCT02N Logic Quad 2 Input NOR Gate DIP14

Texas Instruments SN74HCT02N Logic Quad 2 Input NOR Gate DIP14

Texas Instruments
Order Code:

51-6290

Brand: Texas Instruments MPN: SN74HCT02N

Discontinued


This Texas Instruments 74HCT02N quad 2 input NOR gate IC is available in a DIL-14 package. A part of the 74HCT range.


  • 4.5 to 5.5VDC supply voltage
  • 22ns propagation delay
  • Low Power Consumption, 20-μA max. ICC
  • DIL-14
  • -55°C to +125°C operating temperature
Logic IC Base Number 74HCT02
Logic IC Function Quad 2-input NOR gate
Operating Temperature Range -55 to +125°C
Package/Case DIL-14

Reviews

It's a NOR gate

Reviewed by: Mr Dave Curran - Monday, October 3, 2016
What else can I say in a review than it's a NOR gate, a quad 2 input NOR gate, all 14 pins of it. Comes in a nice tube. Does the job. Good replacement for LS versions.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C