Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.172 |
Texas Instruments TL081ACP Bi-Fet Single Operational Amplifier - Texas Instruments TL08xx FET-Input Operational Amplifiers provide outstanding value for cost-sensitive applications.
The TL08xH (TL081H, TL082H, and TL084H) series of devices are the next-generation versions of the industry-standard TL08x (TL081, TL082, and TL084) devices.
The TI TL08xx FET-Input Op Amplifiers feature low offset (1mV, typical), high slew rate (20V/μs), and common-mode input to the positive supply.
The high ESD (1.5kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the TL08xH devices to be used in the most rugged and demanding applications.
Number of Amplifiers | 1 |
---|---|
Op Amp Type | TL081ACP |
Operating Temperature Range | -40 to +125°C |
Supply Voltage | 4.5 to 40V |
Type | Single Operational Amplifier |
To use this facility please Sign In.
Sign In