Texas Instruments TL084ACN Linear IC JFET-input Op Amp DIP14

Texas Instruments TL084ACN Linear IC JFET-input Op Amp DIP14

Texas Instruments
Order Code:

51-7523

Brand: Texas Instruments MPN: TL084ACN

Discontinued


This is the Texas Instruments TL084ACN quad general purpose op amp. This device features a high input impedance due to its JFET input stage.


  • General purpose type
  • Quad amplifier
  • 3MHz bandwidth
  • 13V/us slew rate
  • 3mVDC input offset voltage
  • 200V/mV gain
  • 86dB CMRR
  • ±18VDC supply voltage
  • 0°C to +70°C
  • DIL-14 case
Bandwidth 3MHz
Gain 200V/mV
Number of Amplifiers 4
Op Amp Type TL084ACN
Operating Temperature Range 0 to +70°C
Package/Case DIL-14
Supply Voltage 18V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C