Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Texas Instruments TLO84CDR Linear IC JFET-input OP Amp SOIC14

Order Code:  

51-7525

 
Brand: Texas Instruments MPN: TLO84CDR PCB Symbol, Footprint or 3D Model

Discontinued


This is the Texas Instruments TL084CDR quad general purpose op amp. This device feastures a very high input impedance due to the JFET input stage.


  • General purpose type
  • Quad amplifier
  • 3MHz bandwidth
  • 13V/us slew rate
  • 3mVDC input offset voltage
  • 200V/mV gain
  • 86dB CMRR
  • ±18VDC supply voltage
  • 0°C to +70°C
  • SOIC-14 case
Bandwidth 3MHz
Gain 200V/mV
Number of Amplifiers 4
Op Amp Type TLO84CDR
Operating Temperature Range 0 to +70°C
Package/Case SO-14
Supply Voltage 18V

Reviews


Be the first to submit a review

Trustpilot