Thor 07-410 410 Plastic Hammer 32mm 450g

Thor 07-410 410 Plastic Hammer 32mm 450g

Thor
Standard range
Order Code:

97-4182

Brand: Thor MPN: 07-410 EAN-13: 5012936141004
Qty Unit Price (Ex VAT)
1+ £12.39
Price per unit Ex VAT
15 in stock, despatched in 2 working days

Thor Nylon hammers have a choice of plastic grip or wooden handles with Chrome plated Zinc heads with Nylon faces, these are fitted as standard, available in 6 different weights.

Alternative faces, colour coded to distinguish hardness are also available. The faces are designed to wear and are replaceable by hand.

Available in 6 sizes each with different weights,

Used, due to the easily interchangeable heads, as a multi purpose striking tool in most assembly applications including engineering, furniture, shopfitting, partitioning, double glazing, injection moulding dies etc.

THO406 and THO408 are fitted with wooden handles while THO410, THO412, THO414 and THO416 have plastic handles.

Weight 450g (1lb).
Diameter 32mm (1 1/4 in).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C