Thor 07-412 412 Plastic Hammer 38mm 675g

Thor 07-412 412 Plastic Hammer 38mm 675g

Thor
Standard range
Order Code:

97-4183

Brand: Thor MPN: 07-412 EAN-13: 5012936141202
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit Ex VAT
20 in stock, despatched in 2 working days

Thor Nylon hammers have a choice of plastic grip or wooden handles with Chrome plated Zinc heads with Nylon faces, these are fitted as standard, available in 6 different weights.

Alternative faces, colour coded to distinguish hardness are also available. The faces are designed to wear and are replaceable by hand.

Available in 6 sizes each with different weights,

Used, due to the easily interchangeable heads, as a multi purpose striking tool in most assembly applications including engineering, furniture, shopfitting, partitioning, double glazing, injection moulding dies etc.

THO406 and THO408 are fitted with wooden handles while THO410, THO412, THO414 and THO416 have plastic handles.

Weight 680g (1 1/2lb).
Diameter 38mm (1 1/2 in).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C