Easter opening times here
Thor 11-716 716 Nylon Hammer Plastic Handle 50mm 1230g

Thor 11-716 716 Nylon Hammer Plastic Handle 50mm 1230g

Thor
Standard range
Order Code:

97-4173

Brand: Thor MPN: 11-716 EAN-13: 5012936117160
Qty Unit Price (Ex VAT)
1+ £23.52
Price per unit Ex VAT
5 in stock, despatched in 2 working days

Chrome plated zinc head (except THO720 12-720N which has a cast iron head) with two screw-in nylon faces which are designed to be replaced when worn.

THO708, THO720, THO710R and THO712R are fitted with wooden handles while THO710, THO712, THO714 and THO716 have plastic handles.

All have two white nylon faces except THO710R and THO712R which have one white nylon and one soft grey face. Available in 6 different weights.

Used as a multi-purpose striking tool in most assembly applications including engineering, furniture making, shopfitting, partitioning, double glazing and injection moulding operations.
Alternative colour coded faces to distinguish hardness are also available.

Diameter 50mm (2 in).
Weight 1230g (2 3/4lb).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C