Site: Industry
Currency: GBP    
Thor 35-SPH200 SPH200 Split Head Hammer Super Plastic Size 4 (50mm) 2020g

Thor 35-SPH200 SPH200 Split Head Hammer Super Plastic Size 4 (50mm) 2020g

Thor
Standard range
Order Code:

97-4232

Brand: Thor MPN: 35-SPH200 EAN-13: 5012936352004
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit Ex VAT
5 in Stock, despatched in 2 days

The Thor super Plastic split head hammers have a split cast iron head with two white super plastic faces fastened securely to the handle with two socket head cap screws. There are 5 different weights to choose from in this range.

Head design allows quick adjustment or replacement of either the handle or the faces, while the faces are designed to wear and can be rotated for even wear.

For use as a heavy-duty, multi-purpose, soft-faced hammer in most industries for assembly, repair and maintenance operations.

Size: 4.
Diameter: 50mm (2in).
Weight: 2100g (4 1/2lb).


Type Hammer

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C