Tiger Power Supplies TP1016 12vdc 2A lugged inline power supply UK 2.1mm

Tiger Power Supplies TP1016 12vdc 2A lugged inline power supply UK 2.1mm

Tiger Power Supplies
Standard range
Order Code:

85-7595

Brand: Tiger Power Supplies MPN: TP1016 EAN-13: 5060892270009
Qty Unit Price (Ex VAT)
1+ £7.93
3+ £7.71
5+ £7.27
10+ £6.77
Price per unit Ex VAT
45 in stock, despatched same dayAdditional 96 due on 23/05/2025

Tiger Power Supplies TP1016, 12V DC, 2A, 24Wwall mountable power supply. The power supply features a fixed 1.5m AC mains lead, fitted with a standard UK fixed 3-pin plug and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector. The integral lugs with fixing holes allow the power supply to be mounted practically anywhere.

The power supply is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 24W
  • Output Voltage: 12V DC
  • Class II power (no earth)
  • 2.1mm DC Connector
  • Fixed AC mains lead (UK plug)
  • Compact size and low profile
  • Short circuit and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards
Type Wall mount power supply
Colour Black
Dimensions 95 x 43 x30mm
Input Voltage 100 to 240V AC
Mounting Wall
Output Current 2A
Output voltage 12V DC
Power Rating 24W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C