Site: Industry
Currency: GBP    
Tiger Power Supplies TP1181 48V DC 1.25A 60W Desktop Power Supply C14 2.1mm

Tiger Power Supplies TP1181 48V DC 1.25A 60W Desktop Power Supply C14 2.1mm

Tiger Power Supplies
Standard range
Order Code:

85-7787

Brand: Tiger Power Supplies MPN: TP1181
Qty Unit Price (Ex VAT)
1+ £13.24
3+ £12.56
5+ £11.75
10+ £10.93
Price per unit Ex VAT
10 in stock, despatched same dayAdditional quantity lead time 6 months

Tiger Power Supplies TP1181, 48V DC, 1.25A, 60Wdesktop power supply, featuring a standard 3-pin IEC320 C14 input and a 1.5m captive lead with a 2.1 x 5.5 x 12mm female, centre positive DC connector.

The power supply provides a reliable single voltage regulated output and is suitable for a wide range of applications.


  • Input Voltage: 100VAC to 240VAC (90VAC to 264VAC max.)
  • Maximum Power: 60W
  • Output Voltage: 48V DC
  • Class I, 3-pin C14 input design
  • Compact size and low profile
  • Short circuit, over current and over voltage protection
  • Energy Efficiency Level VI
  • High MTBF
  • Safety Specifications: Approved to EN62368-1 Safety Standards, including UKCA, CE, UL, C-Tick

The input voltage is via a IEC320-C14 inlet (cable not supplied).


Type Desktop Power Supply
Cord Length 1.5m
Dimensions 120 x 51 x 34mm
Input Connector C14
Output Connector 2.1 x 5.5 x 12mm female
Output Current 1.25A
Output Voltage 48V DC
Power Rating 60W
Supply Voltage Range 100 to 240V AC
Weight 220g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C