Electronic time delay switch, 230V AC voltage rating, 10sec to 10min adjustable light on times, neon button highlights switch in dark areas, replaces any conventional single gang (ON/OFF) light switch, for use with incandescent lighting up to 1.5kW and 20-200W of low voltage lighting (not suitable for fluorescent and low energy lighting).
- 2-wire connection – Neutral not required
- Adjustable light On times from 10 seconds to 10 minutes approx. via a tamperproof potentiometer
- Neon button highlights switch in dark areas
- Replaces any conventional single gang (On/Off) light switch
- For use with incandescent lighting up to 1.5kW and 20-200W of low voltage lighting (not suitable for fluorescent and low energy lighting)
- BSI and CE approved
Type | Time delay switch |
Height | 86mm |
Voltage Rating | 230 |
Width | 86mm |
---|
Order Code: 23-1575
MPN: K2140WHI
4 in stock, despatched same dayAdditional quantity lead time 9 days