Site: Industry
Currency: GBP    
Tip125 TO220 Darlington PNP 60V 5A Trusemi

Tip125 TO220 Darlington PNP 60V 5A Trusemi

TruSemi
Order Code:

81-0804

Brand: TruSemi MPN: TIP125

Discontinued


A PNP Darlington transistor designed for use in general purpose amplifier and low-speed switching applications.
  • PNP Polarity
  • 60V Collector-Emitter voltage
  • 60V Collector-Base voltage
  • 5V Emitter-Base voltage
  • 5A Collector current
  • 65W Power
  • 1000 DC Current gain
  • 0.5mA Collector cut-off current
  • 4V Collector-Emitter saturation voltage
  • TO-220AB Case

Please refer to the Product Change Notice (PCN) for this device.
Type PNP
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 60V
DC Current Gain (hfe) 1000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220AB
Power Dissipation (Pd) 65W

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C