Christmas Opening Hours and Delivery Dates here

Titebond Instant CA Glue

Titebond Brand: Titebond

Cyanoacrylate Adhesives (CA), are often referred to as Super Glues because of their adhesion properties to a wide range of different materials and their effectiveness for unique applications. The Titebond Instant range of CA adhesives covers many different applications - the viscosity and setting times vary according to the chosen product. The Thin version has a handling time of 5 seconds and a setting time of 3 seconds, and is good for running into hairline cracks for repairs and stabilising small sections of timber. The Medium version has a 7 seconds handling time and a setting time of 5 seconds, and is a more general purpose type of CA glue. The Thick version has a 10 seconds handling and 8 seconds set time, making it ideal for stabilising porous woods and using with MDF and carpentry trim components. The Gel version has a 30 seconds handling with a 20 seconds set time and has excellent gap filling properties. Again, its performance is very good when used with porous materials. Titebond Instant CA glue is available in 56.8g(2oz) bottles.

  • Titebond Quality and Reliability
  • Incredible strength
  • No Clog Applicator
  • Impact Resistant
  • Four consistences to suit almost any application
  • Supplied in 56.8g (2oz) bottles
Description Image Product Buy Pricing (Ex VAT) Type Colour Dispensing Method Volume
Titebond 6201 Instant CA Glue - Thin 56.8g(2oz)
Titebond 6201 Instant CA Glue - Thin 56.8g(2oz)
Standard range
Order code: 87-5056
MPN: 6201

Available to back orderBack-order availability date - 31/12/2025
1+ £22.89
Price per unit Ex VAT
Superglue Clear Bottle 57g
Titebond 6211 Instant CA Glue - Medium 56.8g(2oz)
Titebond 6211 Instant CA Glue - Medium 56.8g(2oz)
Standard range
Order code: 87-5058
MPN: 6211

Available to back orderBack-order availability date - 31/12/2025
1+ £46.00
Price per unit Ex VAT
Superglue Clear Bottle 57g
Titebond 6221 Instant CA Glue - Thick 56.8g(2oz)
Titebond 6221 Instant CA Glue - Thick 56.8g(2oz)
Standard range
Order code: 87-5060
MPN: 6221

Available to back orderBack-order availability date - 31/12/2025
1+ £22.89
Price per unit Ex VAT
Superglue Clear Bottle 57g
Titebond 6231 Instant CA Glue - Gel 56.8g(2oz)
Titebond 6231 Instant CA Glue - Gel 56.8g(2oz)
Standard range
Order code: 87-5062
MPN: 6231

Available to back orderBack-order availability date - 31/12/2025
1+ £51.00
Price per unit Ex VAT
Superglue Clear Bottle 57g
Order codeMftrs Part No.
87-50566201Thin
87-50586211Medium
87-50606221Thick
87-50626231Gel


Trustpilot