Site: Industry
Currency: GBP    
Titebond 6201 Instant CA Glue - Thin 56.8g(2oz)

Titebond 6201 Instant CA Glue - Thin 56.8g(2oz)

Titebond
Standard range
Order Code:

87-5056

Brand: Titebond MPN: 6201 EAN-13: 0037083062014
Qty Unit Price (Ex VAT)
1+ £450.00
Price per unit Ex VAT
Available to back orderBack-order availability date - 07/04/2025

Cyanoacrylate Adhesives (CA), are often referred to as Super Glues because of their adhesion properties to a wide range of different materials and their effectiveness for unique applications. The Titebond Instant range of CA adhesives covers many different applications - the viscosity and setting times vary according to the chosen product. The Thin version has a handling time of 5 seconds and a setting time of 3 seconds, and is good for running into hairline cracks for repairs and stabilising small sections of timber.


  • Titebond Quality and Reliability
  • Incredible strength
  • No Clog Applicator
  • Impact Resistant
  • Four consistences to suit almost any application
  • Supplied in 56.8g (2oz) bottles
Type Superglue
Colour Clear
Dispensing Method Bottle
Volume 57g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C