A range of high quality PCB mounting switches which can easily be adjusted to momentary or latching action as required.
Contact rating | 0.5A 100V AC |
0.2A 250V AC | |
1A 25V | |
Insulation resistance | 2 x 1012Ω minimum |
Operating force | 2-pole changeover 600g + 100g |
6-pole changeover 800g + 200g | |
Action | break before make |
Electrical life | 1 x 105 operations |
Temperature range | –10°C to +60°C |