Easter opening times here
Toolcraft 820851 Metric Ring Spanner 12 x 13mm

Toolcraft 820851 Metric Ring Spanner 12 x 13mm

Toolcraft
Standard range
Order Code:

50-6187

Brand: Toolcraft MPN: 820851 EAN-13: 4016138496260
Qty Unit Price (Ex VAT)
1+ £5.94
10+ £5.32
Price per unit Ex VAT
15 in stock, despatched in 4 working days

A double-ended ring spanner from Toolcraft. The spanner has 75° cranked heads that allow space for fingers and access into recessed areas. The spanner has 2 different sized rings.


  • 12mm / 13mm
  • Chrome vanadium steel
  • Supplied singly
Type Metric
Length 217mm
Material Chrome Vanadium Steel
Quantity 1
Wrench size 12 x 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C