Site: Industry
Currency: GBP    
Sealey PBI3624 RoadStart® Emergency Power Pack 24V 3800 Peak Amps

Sealey PBI3624 RoadStart® Emergency Power Pack 24V 3800 Peak Amps

Sealey
Order Code:

84-9989

Brand: Sealey MPN: PBI3624 EAN-13: 5051747969858
  • Country of Origin:

Discontinued


A 24V emergency power pack from Sealey manufactured with professional grade, high performance Hawker Enersys AGM battery, produced in the USA, specially formulated to jump-start vehicles with AGM, calcium, lead acid and sealed lead acid batteries. The Hawker Enersys batteries are sealed and are able to be stored in any position. Ventilation and integrated fan ensures potential gases escape safely.

Features a tough, high impact casing which is durable and corrosion proof for easy portability and is fitted with a rubber boot on the base to protect unit from knocks and bangs. Fitted with isolating rotary on/off switch. All units feature two-function digital display which indicates internal and vehicle's battery voltage and percentage of charge when charging internal batteries. Also indicates charging voltage when engine is running.

Connecting the vehicle's battery before the unit is switched on allows the user to see the current battery voltage. A fusible link integrated in the charging cable gives increased protection to the unit while making for an easier fuse change without disassembly. A 15A thermal trip fuse is integrated in the 12V accessory socket, which if activated is self-resetting. Surge and spike protection prevent damage to delicate and sophisticated vehicle electronics. Extra-long 1,000 strand pure copper output cables are flexible down to -40°C and the clamps are manufactured with braided link to each jaw for maximum power transmission. Easy cable wrap storage with clamp 'holsters' ensure the unit is compact and tidy when not in use.

Audible warning system (AWS) to advise operator of reverse polarity, overvoltage and connection reminder. The AWS will sound if charger has been turned on for too long without being connected to a battery. Easy cable wrap storage with clamps pockets. The external 2A automatic charger/maintainer has been specifically programmed for Hawker batteries and features Speed Charge technology for fast, safe charging and maintenance.


  • Starting current: 690A
  • Peak amps: 3800A
  • Voltage: 24V
  • Auxiliary output: 12V
  • Cable and clamp length: 1.39m
  • Weight: 19.46kg
  • Manufacturer's part PBI3624

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C