Site: Industry
Currency: GBP    
Wolfcraft 2036000 Rotary Flap Wheel Sander ø50 x 20mm 80 Grit

Wolfcraft 2036000 Rotary Flap Wheel Sander ø50 x 20mm 80 Grit

Wolfcraft
Order Code:

55-9050

Brand: Wolfcraft MPN: 2036000 EAN-13: 4006885203600
  • Country of Origin:

Discontinued


Wolfcraft Flap wheel. Suitable for power drills. For wood, plastic materials, metals, etc..


  • Category: Flap wheel
  • Suitable for: Power drills
  • Diameter: ø 50mm
  • Shank: ø 6mm
  • Grit: 80
  • Height of grinding tool: 20mm
  • Manufacturer's part no.: 2036000

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C