TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M2 10mm - Box Of 100

TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M2 10mm - Box Of 100

TR Fastenings
Order Code:

33-6543

Brand: TR Fastenings MPN: W/M2/10/PRSTMC/TC1

Discontinued


M2 x 10mm metric steel machine screws with Pozidriv pan heads.


  • M2, 10mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M2
Thread Length 10mm
Screw Head Style Pan head
Driver Type Pozidriv
Fastener Material Grade 4.8 Steel
Lifetime Warranty No

Order Code: 33-7032

MPN: 337032

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£2.65 £2.26 £1.95
48 in stock, despatched same day

Reviews

great value for money

Reviewed by: Mr Paul Black - Wednesday, December 9, 2015
great value for money,just the job for my electrics on my model railway point selector.

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C