TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M2.5 6mm - Box Of 100

TR Fastenings Metric Pan Head Machine Screws - Pozidriv® M2.5 6mm - Box Of 100

TR Fastenings
Order Code:

33-6545

Brand: TR Fastenings MPN: W/M2.5/6/PRSTMC/TC1

Discontinued


M2.5 x 6mm metric steel machine screws with Pozidriv pan heads.


  • M2.5, 6mm long
  • Zinc trivalent clear finish
  • Supplied in packs of 100
Type Machine screw
Thread Size M2.5
Thread Length 6mm
Screw Head Style Pan head
Driver Type Pozidriv
Fastener Material Grade 4.8 Steel
Lifetime Warranty No

Order Code: 33-7028

MPN: 337028

R-TECH
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£2.14 £1.83 £1.58
85 in stock, despatched same day

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C