Site: Industry
Currency: GBP    
Trend 46/150 x 1/4 TCT Bearing Guided Ovolo & Round Over 12.7mm Radius

Trend 46/150 x 1/4 TCT Bearing Guided Ovolo & Round Over 12.7mm Radius

Trend
Standard range
Order Code:

97-4500

Brand: Trend MPN: 46/150X1/4TC EAN-13: 5027654008287
Qty Unit Price (Ex VAT)
1+ £76.00
Price per unit Ex VAT
5 in Stock, despatched in 4 days

Ovollo and rounding over bearing guided cutters are ideal for curved work, they can be used on natural timbers, man-made particles and fibre boards.

Popular uses include edging window frames, glazing bars, cabinets, table tops, pencil rounds, trophies, shelves and fire surrounds. They can also be used to produce bullnose edge moulds.

All cutters supplied with two bearings, larger bearing removes the quirk producing a round over profile.

Tooling : T.C.T.
1/4in Shank.
R = 12.7 mm
D = 38 mm
C = 19 mm
Bearings = 9.5 and 12.7 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C