Trend 46/92 x 1/4 TCT 90° Shank Mounted Template Profiler 15.9 x 19.1mm

Trend 46/92 x 1/4 TCT 90° Shank Mounted Template Profiler 15.9 x 19.1mm

Trend
Standard range
Order Code:

97-4465

Brand: Trend MPN: 46/92X1/4TC EAN-13: 5027654026274
Qty Unit Price (Ex VAT)
1+ £47.00
Price per unit Ex VAT
5 in stock, despatched in 4 working days

Profilers with shank mounted bearings for guidance, for use with router mounted above or below a table when following a template. Bearing guided cutters are suitable for both straight and curved work.

For profiling and rebating applications only. NOT for plunge, cutting or grooving.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/4 in Shank.

Angle A = 90°
D = 15.9 mm
C = 19.1 mm


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C