TRUCOMPONENTS 160742 BNC Connector Plug, designed for seamless connectivity and robust performance at 50 Ω. Featuring a straight plug design, this connector ensures a secure, reliable connection that minimizes signal loss and distortion, making it perfect for professional audio, video equipment, and test applications - Universal fitting for most LCD and plasma TVs.
Impedance | 50Ω |
Type | Connector Plug |
Cable category | RG 58 C/U |
Cable Ø | 3.20mm |
Case material | Brass nickel plated |
Connection | Crimp |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | 735205 |
Misc Attribute | 735205 |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In