Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.02 |
5+ | £2.88 |
10+ | £2.75 |
25+ | £2.69 |
50+ | £2.63 |
100+ | £2.57 |
Impedance | 75Ω |
---|---|
Type | Connector Socket |
Cable category | RG 6 |
Cable Ø | 5mm |
Case material | Brass nickel plated |
Connection | Crimp |
Connector type | Socket, straight |
Insulation material | Delrin |
Manufacturer part # | 1579268 |
Misc Attribute | 1579268 |
RoHS-compliant | Yes |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In