Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.83 |
5+ | £2.69 |
10+ | £2.57 |
25+ | £2.51 |
50+ | £2.46 |
100+ | £2.41 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | RG 174 U |
Cable Ø | 3.20mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | Delrin |
Manufacturer part # | 1579272 |
Misc Attribute | 1579272 |
RoHS-compliant | Yes |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In