Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.41 |
5+ | £5.15 |
10+ | £4.92 |
25+ | £4.81 |
50+ | £4.70 |
100+ | £4.60 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | Aircell 7 |
Cable Ø | 7.30mm |
Connector type | Plug, straight |
Contact material | Brass nickel plated |
Insulation material | PTFE |
Manufacturer part # | 1579279 |
Material (details) | Brass, nickel plated |
Misc Attribute | 1579279 |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In