TRUCOMPONENTS 160798 BNC Connector Socket, a premium choice for reliable signal transmission. Designed for 75 Ω applications, this straight BNC connector ensures optimal performance for video and RF signals, making it perfect for broadcast, video surveillance, and telecommunications.
Impedance | 75Ω |
Type | Connector Socket |
Cable category | RG 59 B/U |
Cable Ø | 4.1mm |
Case material | Brass nickel plated |
Connection | Crimp |
Connector type | Socket, straight |
Insulation material | Delrin |
Manufacturer part # | 1579367 |
Misc Attribute | 1579367 |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In