This high-quality right-angle connector ensures secure and reliable connections, making it ideal for use in RF communications, video transmission, and test equipment.
Inner conductor is soldered · The shielding is crimped.
Impedance | 50Ω |
Type | Connector Plug |
Cable category | RG 58 C/U |
Cable Ø | 5mm |
Connector type | Plug, right angle |
Insulation material | PTFE |
Manufacturer part # | 1579402 |
Material (details) | Brass, nickel plated |
Misc Attribute | 1579402 |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In