Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.85 |
5+ | £3.67 |
10+ | £3.50 |
25+ | £3.43 |
50+ | £3.35 |
100+ | £3.28 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable Ø | 5mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | Delrin |
Manufacturer part # | 1579405 |
Misc Attribute | 1579405 |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In