Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.64 |
5+ | £3.46 |
10+ | £3.31 |
25+ | £3.23 |
50+ | £3.16 |
100+ | £3.10 |
Impedance | 50Ω |
---|---|
Type | Connector Socket |
Cable category | Belden H155 |
Cable Ø | 5.40mm |
Connection | Crimp |
Connector type | Socket, straight |
Manufacturer part # | 1579453 |
Material (details) | Brass, nickel plated |
Misc Attribute | 1579453 |
RoHS-compliant | Yes |
Seal type | Screw-on |
To use this facility please Sign In.
Sign In