Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.81 |
5+ | £3.63 |
10+ | £3.47 |
25+ | £3.39 |
50+ | £3.31 |
100+ | £3.24 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | Aircell 5 |
Cable Ø | 5mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | 1579461 |
Misc Attribute | 1579461 |
RoHS-compliant | Yes |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In