This high-quality straight connector ensures optimal signal transmission with its 50 Ω impedance, making it perfect for professional applications in broadcasting, telecommunications, and video surveillance
Impedance | 50Ω |
Type | Connector Socket |
Cable category | RG 174 U |
Cable Ø | 3.2mm |
Case material | Brass nickel plated |
Connection | Crimp |
Connector type | Socket, straight |
Insulation material | Delrin |
Manufacturer part # | 1579560 |
Misc Attribute | 1579560 |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In