Perfect for use in CCTV systems, broadcast equipment, and professional AV setups, the TRUCOMPONENTS 160833 is manufactured to meet stringent quality standards, ensuring durability and longevity.
Impedance | 75Ω |
Type | Connector Plug |
Cable category | RG 59 B/U |
Cable Ø | 4.10mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | 1579562 |
Max. frequency | 4GHz |
Misc Attribute | 1579562 |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In