Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.78 |
5+ | £2.65 |
10+ | £2.53 |
25+ | £2.47 |
50+ | £2.42 |
100+ | £2.37 |
Impedance | 75Ω |
---|---|
Type | Connector Plug |
Cable category | RG 59 B/U |
Cable Ø | 4.10mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | Delrin |
Manufacturer part # | 1579566 |
Misc Attribute | 1579566 |
RoHS-compliant | Yes |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In