Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.93 |
5+ | £4.69 |
10+ | £4.48 |
25+ | £4.38 |
50+ | £4.28 |
100+ | £4.19 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable Ø | 6.3mm |
Case material | Tin plated |
Connection | Soldering |
Connector type | Plug, straight |
Insulation material | POM |
Manufacturer part # | 1579574 |
Misc Attribute | 1579574 |
RoHS-compliant | Yes |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In