TRUCOMPONENTS 160840 BNC Connector Socket. Designed for optimal performance and reliability, this high-quality 50 Ω socket features a horizontal mount for seamless integration into your devices.- With 4 mounting pins.
Impedance | 50Ω |
Type | Connector Socket |
Connection | Print |
Connector type | Socket, horizontal mount |
Front panel thickness | 3mm |
Insulation material | PTFE |
Manufacturer part # | 2632826 |
Material (details) | Brass, nickel plated |
Misc Attribute | 2632826 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In