Site: Industry
Currency: GBP    
TruComponents 160841 BNC connector Socket, vertical vertical 50 Ω

Image Representative of Range

TruComponents 160841 BNC connector Socket, vertical vertical 50 Ω

TruComponents
Standard range
Order Code:

16-0841

Brand: TruComponents MPN: 160841 EAN-13: 2050004885422
Qty Unit Price (Ex VAT)
1+ £3.55
5+ £3.38
10+ £3.23
25+ £3.15
50+ £3.09
100+ £3.02
Price per unit Ex VAT
699 in Stock, despatched in 4 days

B 94 ki G, fully insulated centre mounting, so no insulation/grounding problems. Solder connection.
Impedance 50Ω
Type Connector Socket
Connection Soldering
Connector type Socket, vertical vertical
Front panel thickness 4mm
Insulation material ABS
Manufacturer part # 734950B
Material (details) Brass, nickel plated
Misc Attribute 734950B
RoHS-compliant Yes
Seal type Bayonet

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C