Engineered for reliability and efficiency, this BNC plug ensures seamless connections in professional settings, from broadcast studios to CCTV systems. - Universal fitting for most LCD and plasma TVs.
Impedance | 75Ω |
Type | Connector Plug |
Cable category | RG 59 B/U |
Cable Ø | 3.90mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | TC-10101464 |
Misc Attribute | TC-10101464 |
Plastic free packaging | Plastic-free packaging |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In