Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.06 |
5+ | £1.96 |
10+ | £1.87 |
25+ | £1.83 |
50+ | £1.79 |
100+ | £1.75 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | RG 58 C/U |
Cable Ø | 3mm |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Manufacturer part # | TC-10101472 |
Misc Attribute | TC-10101472 |
Plastic free packaging | Plastic-free packaging |
Seal type | Bayonet |
To use this facility please Sign In.
Sign In