This vertical 50 Ω BNC connector socket is perfect for both professional and DIY projects, providing excellent signal integrity for a wide range of applications, including broadcast and telecommunications
Impedance | 50Ω |
Type | Connector Socket |
Case material | Brass nickel plated |
Connector type | Socket, vertical vertical |
Contact material | Gold plated |
Insulation material | PTFE |
Manufacturer part # | TC-12885924 |
Misc Attribute | TC-12885924 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In