Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.01 |
5+ | £0.959 |
10+ | £0.915 |
25+ | £0.895 |
50+ | £0.875 |
100+ | £0.857 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | RG 58 |
Case material | Brass nickel plated |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | TC-12885936 |
Misc Attribute | TC-12885936 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In