Qty | Unit Price (Ex VAT) |
---|---|
1+ | £3.11 |
5+ | £2.96 |
10+ | £2.83 |
25+ | £2.77 |
50+ | £2.71 |
100+ | £2.65 |
Impedance | 50Ω |
---|---|
Type | Connector Plug |
Cable category | RG 58 C/U |
Case material | Brass nickel plated |
Connector type | Plug, right angle |
Insulation material | PTFE |
Manufacturer part # | TC-12885940 |
Misc Attribute | TC-12885940 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In