The TRUCOMPONENTS 160864 BNC Connector Plug offers a perfect 50 Ω impedance, ensuring optimal performance for your professional and DIY projects. Its straight design guarantees ease of use and installation, while high-quality materials promise durability and longevity
Impedance | 50Ω |
Type | Connector Plug |
Cable Ø | 7.20mm |
Case material | Brass, chrome plated |
Connection | Soldering |
Connector type | Plug, straight |
Industrial packaging | No |
Manufacturer part # | TC-2510524 |
Misc Attribute | TC-2510524 |
RoHS-compliant | Yes |
---|
To use this facility please Sign In.
Sign In