The TRUCOMPONENTS 160869 BNC Connector Plug is here to deliver crystal-clear connectivity with unmatched reliability. Specifically designed for 75 Ω coaxial cables, this straight BNC connector ensures optimal performance for broadcast, CCTV, and video signals.
Impedance | 75Ω |
Type | Connector Plug |
Case material | Brass nickel plated |
Connection | Screw |
Connector type | Plug, straight |
Insulation material | PTFE |
Manufacturer part # | TC-9920712 |
Misc Attribute | TC-9920712 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In