Designed for professional and residential use, this high-quality straight BNC connector ensures optimal signal integrity and minimal loss, providing a reliable solution for your coaxial cable setups
Impedance | 75Ω |
Type | Connector Plug |
Cable Ø | 6.50mm |
Connection | Soldering |
Connector type | Plug, straight |
Contact material | Brass nickel plated |
Insulation material | PTFE |
Manufacturer part # | TC-9920748 |
Material (details) | Brass, nickel plated |
Misc Attribute | TC-9920748 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
Seal type | Bayonet |
---|
To use this facility please Sign In.
Sign In