Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.35 |
5+ | £2.23 |
10+ | £2.13 |
25+ | £2.09 |
50+ | £2.04 |
100+ | £2.00 |
Impedance | 50Ω |
---|---|
Type | Connector Socket |
Connector type | Socket, vertical vertical |
Front panel thickness | 8mm |
Insulation material | PTFE |
Manufacturer part # | TC-9962736 |
Material (details) | Brass, nickel plated |
Misc Attribute | TC-9962736 |
Plastic free packaging | Plastic-free packaging |
RoHS-compliant | Yes |
To use this facility please Sign In.
Sign In