TRUCOMPONENTS 160875 BNC Connector Plug, designed for reliability and superior performance in video and audio applications. This straight BNC connector is crafted from high-quality materials, ensuring robust signal transmission and minimizing interference.
Type | Connector Plug |
Case material | Zinc |
Connection | Screws |
Connector type | Plug, straight |
Contact material | Steel |
Manufacturer part # | TC-9990288 |
Misc Attribute | TC-9990288 |
Plastic free packaging | Plastic-free packaging |
---|
To use this facility please Sign In.
Sign In