TruComponents 202684 DVI connector Plug, straight,Pins:29

TruComponents 202684 DVI connector Plug, straight,Pins:29

TruComponents
Standard range
Order Code:

20-2684

Brand: TruComponents MPN: 202684 EAN-13: 2050004904840
Qty Unit Price (Ex VAT)
1+ £5.67
3+ £5.35
5+ £5.07
10+ £4.82
25+ £4.59
50+ £4.48
Price per unit Ex VAT
139 in stock, despatched in 4 working days

TruComponents 202684 DVI Connector Plug, designed for seamless and reliable connections. This straight DVI plug features 29 durable pins ensuring optimal signal transmission and minimal interference, making it perfect for connecting your monitors, projectors, and other display devices DVD-I (dual link) for integrated, analogue, digital applications.
Connector type Plug, straight
Bend relief Yes
Cable diameter (details) 9.8mm
Contact material Gold plated
Manufacturer part # 1578805
Misc Attribute 1 Shielded, 24+5
Misc Attribute 2 1578805
Number of pins 29
Type Connector Plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C